Moflash Signalling 50001FA technical specifications.
| Color | Black |
| Length | 180mm |
| Material | Steel |
| Reach SVHC Compliant | No |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Moflash Signalling 50001FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.