
Moflash Signalling 50004FA technical specifications.
| Color | Black |
| Height | 100mm |
| Length | 166mm |
| Material | Steel |
| Reach SVHC Compliant | No |
| Width | 165mm |
| RoHS | Not Compliant |
Download the complete datasheet for Moflash Signalling 50004FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
