Moflash Signalling 50019FA technical specifications.
| Body Material | Polycarbonate |
| Color | Orange |
| Height | 102mm |
| Material | Polycarbonate |
| Outside Diameter | 71mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Moflash Signalling 50019FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
