
Moflash Signalling 50034FA technical specifications.
| Input Power | 15W |
| Mount | Base |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Moflash Signalling 50034FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
