
Moflash Signalling 50055 technical specifications.
| Package/Case | Module |
| Reach SVHC Compliant | Yes |
| Voltage Rating | 110V |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Moflash Signalling 50055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.