Moflash Signalling 50055FA technical specifications.
| Operating Supply Voltage | 115V |
| Reach SVHC Compliant | No |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Moflash Signalling 50055FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.