
Moflash Signalling 50088FA technical specifications.
| Package/Case | Module |
| Mount | Base |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Voltage Rating | 24V |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Moflash Signalling 50088FA to view detailed technical specifications.
No datasheet is available for this part.
