Moflash Signalling A8B-K-230AC technical specifications.
| Diameter | 203mm |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -35°C |
| Operating Supply Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Moflash Signalling A8B-K-230AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.