Moflash Signalling A8B-K-230ACFA technical specifications.
| Height | 203mm |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -35°C |
| Max Supply Voltage | 230V |
| Outside Diameter | 203.2mm |
| Reach SVHC Compliant | No |
| Series | Adaptabel |
| RoHS | Compliant |
Download the complete datasheet for Moflash Signalling A8B-K-230ACFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.