
Moflash Signalling ABK876-N5 technical specifications.
| Package/Case | 120 |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Moflash Signalling ABK876-N5 to view detailed technical specifications.
No datasheet is available for this part.
