Moflash Signalling ABK876-N5FA technical specifications.
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -35°C |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 400Hz |
| RoHS | Compliant |
Download the complete datasheet for Moflash Signalling ABK876-N5FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.