
Moflash Signalling AE20M-12FA technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2.9kHz |
| RoHS | Compliant |
Download the complete datasheet for Moflash Signalling AE20M-12FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
