
Moflash Signalling AE36M-02 technical specifications.
| Color | White |
| Current Rating | 57mA |
| Diameter | 49.9mm |
| Height | 67mm |
| Housing Color | White |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Operating Supply Voltage | 24V |
| Outside Diameter | 83mm |
| Ratings | IP30 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 3.2kHz |
| Series | AE36M |
| RoHS | Compliant |
Download the complete datasheet for Moflash Signalling AE36M-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.