Moflash Signalling AHKLAXET-1010FA technical specifications.
| Color | Grey |
| Frequency | 470Hz |
| Height | 270mm |
| Input Current | 330mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 230V |
| Max Supply Voltage | 230V |
| Min Supply Voltage | 230V |
| Outside Diameter | 82.5mm |
| Reach SVHC Compliant | No |
| Series | Klaxet |
| Weight | 1.6kg |
| Width | 111mm |
| RoHS | Not Compliant |
Download the complete datasheet for Moflash Signalling AHKLAXET-1010FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.