
Moflash Signalling BC125RX20AC2YNNAR technical specifications.
| Height | 90mm |
| Housing Color | Red |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 240V |
| Series | BC 125 |
| RoHS | Not Compliant |
Download the complete datasheet for Moflash Signalling BC125RX20AC2YNNAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
