
Moflash Signalling FF125-82FA technical specifications.
| Current Rating | 130mA |
| Height | 133mm |
| Length | 133mm |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 115V |
| Outside Diameter | 65mm |
| Reach SVHC Compliant | No |
| Weight | 0.2kg |
| RoHS | Compliant |
Download the complete datasheet for Moflash Signalling FF125-82FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
