
Moflash Signalling FF400-86FA technical specifications.
| Current Rating | 550mA |
| Height | 250mm |
| Length | 250mm |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -35°C |
| Operating Supply Voltage | 115V |
| Outside Diameter | 150mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Moflash Signalling FF400-86FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
