
Moflash Signalling FF401-DC/THFA technical specifications.
| Current Rating | 3A |
| Height | 205mm |
| Length | 205mm |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Outside Diameter | 150mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Moflash Signalling FF401-DC/THFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.