
Moflash Signalling FFA125-81 technical specifications.
| Current Rating | 900mA |
| Housing Color | Black |
| Length | 147mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Yes |
| Series | FFA125 |
| Weight | 250g |
| RoHS | Compliant |
Download the complete datasheet for Moflash Signalling FFA125-81 to view detailed technical specifications.
No datasheet is available for this part.