Fluorescent FL 200 Series Beacon, Steady, Surface Mount, 230 V ac
Moflash Signalling FL200-09 technical specifications.
| Height | 205mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -35°C |
| Operating Supply Voltage | 230V |
| Series | FL 200 |
| RoHS | Compliant |
Download the complete datasheet for Moflash Signalling FL200-09 to view detailed technical specifications.
No datasheet is available for this part.