Moflash Signalling LED-P-F-01FA technical specifications.
| Height | 200mm |
| Length | 200mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 60mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Moflash Signalling LED-P-F-01FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.