
Moflash Signalling LED400-04-02RS technical specifications.
| Height | 205mm |
| Housing Color | Black |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 230V |
| Series | LED 400 |
| RoHS | Compliant |
Download the complete datasheet for Moflash Signalling LED400-04-02RS to view detailed technical specifications.
No datasheet is available for this part.
