Moflash Signalling LEDA125-04-02 technical specifications.
| Package/Case | Module |
| Color | Red |
| Height | 162mm |
| Housing Color | Black |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| Series | LEDA125 |
| RoHS | Compliant |
Download the complete datasheet for Moflash Signalling LEDA125-04-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.