Moflash Signalling LEDD125-04-03 technical specifications.
| Package/Case | Module |
| Color | Blue |
| Height | 162mm |
| Housing Color | Black |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| Series | LEDD 125 |
| RoHS | Compliant |
Download the complete datasheet for Moflash Signalling LEDD125-04-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.