Moflash Signalling OLF-02-32-02 technical specifications.
| Height | 205mm |
| Housing Color | Black |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Series | 32 Candela |
| RoHS | Compliant |
Download the complete datasheet for Moflash Signalling OLF-02-32-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.