Moflash Signalling R201-DC/SBCFA technical specifications.
| Current Rating | 2A |
| Height | 205mm |
| Length | 205mm |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 24V |
| Outside Diameter | 115mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Moflash Signalling R201-DC/SBCFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.