Moflash Signalling R400-04FA technical specifications.
| Package/Case | Module |
| Current Rating | 550mA |
| Height | 205mm |
| Length | 205mm |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 115V |
| Outside Diameter | 150mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Moflash Signalling R400-04FA to view detailed technical specifications.
No datasheet is available for this part.