
Moflash Signalling R88-39FA technical specifications.
| Current Rating | 3A |
| Height | 170mm |
| Length | 170mm |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Outside Diameter | 135mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Moflash Signalling R88-39FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
