Moflash Signalling RA200-24FA technical specifications.
| Current Rating | 550mA |
| Height | 205mm |
| Length | 205mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 115V |
| Outside Diameter | 115mm |
| Reach SVHC Compliant | No |
| Weight | 0.86kg |
| Width | 205mm |
| RoHS | Not Compliant |
Download the complete datasheet for Moflash Signalling RA200-24FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.