Moflash Signalling SD125AC2YNAR technical specifications.
| Diameter | 187mm |
| Housing Color | Red |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 240V |
| Ratings | IP66 |
| Series | SD125 |
| RoHS | Not Compliant |
Download the complete datasheet for Moflash Signalling SD125AC2YNAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.