
Moflash Signalling SD150DCYNAR technical specifications.
| Diameter | 282.1mm |
| Housing Color | Red |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 48V |
| Ratings | IP66 |
| Series | SD150 |
| RoHS | Not Compliant |
Download the complete datasheet for Moflash Signalling SD150DCYNAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
