Moflash Signalling SF125-81RS technical specifications.
| Height | 138mm |
| Housing Color | Black |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -35°C |
| Operating Supply Voltage | 24V |
| Series | SF 125 |
| RoHS | Compliant |
Download the complete datasheet for Moflash Signalling SF125-81RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.