Moflash Signalling SF125-ACFA technical specifications.
| Current Rating | 70mA |
| Height | 147mm |
| Length | 138mm |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -35°C |
| Operating Supply Voltage | 230V |
| Outside Diameter | 98mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Moflash Signalling SF125-ACFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.