
Moflash Signalling SFA125-83FA technical specifications.
| Height | 147mm |
| Input Current | 80mA |
| Max Supply Voltage (AC) | 230V |
| Max Supply Voltage | 230V |
| Min Supply Voltage | 230V |
| Outside Diameter | 98mm |
| Reach SVHC Compliant | No |
| Series | SFA125 |
| RoHS | Not Compliant |
Download the complete datasheet for Moflash Signalling SFA125-83FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.