Moflash Signalling SFA125-DCFA technical specifications.
| Current Rating | 900mA |
| Height | 147mm |
| Length | 147mm |
| Operating Supply Voltage | 24V |
| Outside Diameter | 98mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Moflash Signalling SFA125-DCFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.