An off-the-shelf cable assembly features 4 circuits in a dual-row configuration, measuring 150.00mm in length with a 4.20mm pitch mating interface. Designed for robust power and signal connections, it supports a maximum current of 11.0A per contact and a maximum voltage of 600V AC/DC. The assembly utilizes 16 AWG UL 1061 discrete wire, connecting Mini-Fit TPA2 Receptacles at both ends in a Female-Female gender. Constructed with Phosphor Bronze contacts plated with Tin and a Black Nylon resin, it includes a lock to the mating part and operates across a -40°C to +105°C temperature range.
MOLEX, LLC 0451350401 technical specifications.
| Circuits Loaded | 4 |
| Pitch Mating Interface | 4.20mm |
| Cable Length | 150.00mm |
| Wire Size | 16AWG |
| Wire Type | UL 1061, Discrete Wire |
| Current Maximum Per Contact | 11.0A |
| Voltage Maximum | 600V AC/DC |
| Connector To Connector | Mini-Fit TPA2 Receptacle to Mini-Fit TPA2 Receptacle |
| Gender | Female-Female |
| Number Of Rows | 2 |
| Material Metal | Phosphor Bronze |
| Material Plating Mating | Tin |
| Material Resin | Nylon |
| Color Resin | Black |
| Lock To Mating Part | true |
| Operating Temperature Range | -40 to +105°C |
Download the complete datasheet for MOLEX, LLC 0451350401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.