Female, straight orientation, crimp termination wire terminal. Features brass contact material with tin plating. Rated for a maximum current of 5A and a maximum AC voltage of 250V. Operates within a temperature range of -40°C to 105°C. Low halogen, RoHS, and REACH compliant.
Molex 0002061103 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 3.56mm |
| Gender | Female |
| Length | 16.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Orientation | Straight |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0002061103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
