Molex 0002061118 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Length | 17.3mm |
| Mount | Cable |
| Orientation | Straight |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0002061118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.