Molex 0002061132 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Length | 17.3mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0002061132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.