Molex 0002065147 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Female |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 1855 |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0002065147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.