Molex 0002065148 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold, Nickel |
| Contact Type | Socket |
| Gender | Female |
| Length | 17.3mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1855 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0002065148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.