Molex 0002066101 technical specifications.
| Contact Plating | Gold |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 1560 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0002066101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.