Molex 0002066118 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Pin |
| Current Rating | 5A |
| Gender | Male |
| Length | 17.3mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 1560 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0002066118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.