Molex 0002066144 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1854 |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0002066144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.