Molex 0002072101 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.6mm |
| Gender | Male |
| Insulation Diameter | 0.12inch |
| Length | 0.302inch |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 4706 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0002072101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.