Molex 0002081103 technical specifications.
| Application(s) | POWER |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 21.97mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Claspcon |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0002081103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.