Molex 0002081335 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 8980 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0002081335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.