Female signal terminal for wire assembly, featuring a straight orientation and crimp termination. Constructed with brass contact material and tin plating, this component operates within a temperature range of -40°C to 105°C. It is halogen-free and RoHS compliant, supplied on tape and reel. The terminal measures 21.97mm in length and 5.33mm in depth.
Molex 0002091102 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 5.33mm |
| Gender | Female |
| Length | 21.97mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0002091102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.