
Straight orientation wire terminal for crimp termination. Features brass contact material with tin plating. Rated for a maximum current of 10A and a maximum AC voltage of 250V. Operates within a temperature range of -40°C to 105°C. Halogen-free and RoHS compliant, supplied on tape and reel packaging.
Molex 0002091117 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Max Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0002091117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
