Molex 0002091118 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1381 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0002091118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.